
EL5244CN | |
|---|---|
DigiKey Part Number | EL5244CN-ND |
Manufacturer | |
Manufacturer Product Number | EL5244CN |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | EL5244CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 60 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 7mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

