EL5257IY-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.2.19000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5257IY-T13

DigiKey Part Number
EL5257IY-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5257IY-T13
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5257IY-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
700V/µs
Gain Bandwidth Product
210 MHz
-3db Bandwidth
600 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
6mA (x2 Channels)
Current - Output / Channel
140 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types