
EL5724IREZ | |
|---|---|
DigiKey Part Number | EL5724IREZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5724IREZ |
Description | IC AMP TFT-LCD 24HTSSOP |
Customer Reference | |
Detailed Description | Video Amp 8 TFT-LCD Panels: Gamma Buffer, VCOM Driver 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5724IREZ Models |
Category | Slew Rate 15V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 8.3 mA |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 4.5V ~ 16.5V, ±2.25V ~ 8.25V |
Applications TFT-LCD Panels: Gamma Buffer, VCOM Driver | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Circuits 8 | Supplier Device Package 24-HTSSOP |
-3db Bandwidth 12 MHz | Base Product Number |

