


EL7155CSZ-T7A | |
|---|---|
DigiKey Part Number | EL7155CSZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7155CSZ-T7A |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7155CSZ-T7A Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 3.5A, 3.5A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 14.5ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 4.5V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL7155CSZ | Renesas Electronics Corporation | 0 | EL7155CSZ-ND | Fr.7.06000 | MFR Recommended |


