
EVK-8V49NS0412 | |
---|---|
DigiKey Part Number | 800-EVK-8V49NS0412-ND |
Manufacturer | |
Manufacturer Product Number | EVK-8V49NS0412 |
Description | EVAL BOARD FOR 8V49NS0412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V49NS0412 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | 8V49NS0412 | |
Primary Attributes | 3.3V Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.244.18000 | Fr.244.18 |
Unit Price without VAT: | Fr.244.18000 |
---|---|
Unit Price with VAT: | Fr.263.95858 |