
| F2250NLGK | |
|---|---|
| DigiKey Part Number | 800-2953-ND | 
| Manufacturer | |
| Manufacturer Product Number | F2250NLGK | 
| Description | RF ATTENUATOR 35DB 50OHM 16TFQFN | 
| Customer Reference | |
| Detailed Description | RF Attenuators 35dB 50 MHz ~ 6 GHz 50 Ohms 16-TFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F2250NLGK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| Attenuation Value | 35dB | |
| Frequency Range | 50 MHz ~ 6 GHz | |
| Power (Watts) | - | |
| Impedance | 50 Ohms | |
| Package / Case | 16-TFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland