HIN232EIV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.17.83719
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.17.83718
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 117
Unit Price: Fr.12.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.10000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,782
Unit Price: Fr.7.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,929
Unit Price: Fr.7.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,046
Unit Price: Fr.8.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,793
Unit Price: Fr.8.55000
Datasheet

Similar


STMicroelectronics
In Stock: 867
Unit Price: Fr.1.38000
Datasheet

Similar


STMicroelectronics
In Stock: 3,975
Unit Price: Fr.1.57000
Datasheet

Similar


STMicroelectronics
In Stock: 6,659
Unit Price: Fr.1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 21,336
Unit Price: Fr.1.03000
Datasheet

Similar


STMicroelectronics
In Stock: 3,968
Unit Price: Fr.1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 40,477
Unit Price: Fr.1.64000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN232EIV

DigiKey Part Number
HIN232EIV-ND
Manufacturer
Manufacturer Product Number
HIN232EIV
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX232ACUE+Analog Devices Inc./Maxim Integrated0505-MAX232ACUE+-NDFr.17.83719Similar
MAX232ACUE+TAnalog Devices Inc./Maxim Integrated0505-MAX232ACUE+TTR-NDFr.17.83718Similar
MAX232AEUE+Analog Devices Inc./Maxim Integrated117MAX232AEUE+-NDFr.12.06000Similar
MAX232EIPWRTexas Instruments0296-36944-1-NDFr.1.10000Similar
MAX3232CUE+Analog Devices Inc./Maxim Integrated1,782MAX3232CUE+-NDFr.7.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types