Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3245IV-T | |
|---|---|
DigiKey Part Number | ICL3245IV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3245IV-T |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3245IV-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EEUI+ | Analog Devices Inc./Maxim Integrated | 787 | MAX3243EEUI+-ND | Fr.19.81000 | Direct |
| MAX3243EEUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEUI+T-ND | Fr.14.25196 | Direct |
| MAX3244EEUI+ | Analog Devices Inc./Maxim Integrated | 697 | MAX3244EEUI+-ND | Fr.20.42000 | Direct |
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 415 | MAX3245EEUI+-ND | Fr.16.81000 | Direct |
| SN65C3243PW | Texas Instruments | 4,600 | 296-33573-5-ND | Fr.3.14000 | Direct |





