Parametric Equivalent
Parametric Equivalent

ICL7665SCBA | |
|---|---|
DigiKey Part Number | ICL7665SCBA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665SCBA |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665SCBA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7665SACBAZ | Renesas Electronics Corporation | 118 | ICL7665SACBAZ-ND | Fr.3.84000 | Parametric Equivalent |
| ICL7665SCBAZA | Renesas Electronics Corporation | 1,593 | ICL7665SCBAZA-ND | Fr.2.75000 | Parametric Equivalent |


