Direct
Parametric Equivalent

ICL7665SIBA | |
|---|---|
DigiKey Part Number | ICL7665SIBA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665SIBA |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665SIBA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7665SIBAZ | Renesas Electronics Corporation | 1,208 | ICL7665SIBAZ-ND | Fr.3.37000 | Direct |
| ICL7665SAIBAZA | Renesas Electronics Corporation | 2,653 | ICL7665SAIBAZA-ND | Fr.4.61000 | Parametric Equivalent |


