X9420YV14IZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9420YV14IZ
14-TSSOP

ISL12032IVZ-T

DigiKey Part Number
ISL12032IVZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL12032IVZ-T
Description
IC RTC EVENT REC I2C 14TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder 128B I2C, 2-Wire Serial 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm, SRAM, Trickle-Charger
Memory Size
128B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
18µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types