
ISL21090BFB812Z-TK | |
|---|---|
DigiKey Part Number | ISL21090BFB812Z-TKTR-ND - Tape & Reel (TR) ISL21090BFB812Z-TKCT-ND - Cut Tape (CT) ISL21090BFB812Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB812Z-TK |
Description | IC VREF SERIES 0.03% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.03% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB812Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 20 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 1µVp-p | |
Noise - 10Hz to 10kHz | 1.2µVrms | |
Voltage - Input | 3.7V ~ 36V | |
Current - Supply | 1.28mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.41000 | Fr.6.41 |
| 10 | Fr.4.95900 | Fr.49.59 |
| 25 | Fr.4.59800 | Fr.114.95 |
| 100 | Fr.4.20090 | Fr.420.09 |
| 250 | Fr.4.01156 | Fr.1,002.89 |
| 500 | Fr.3.89746 | Fr.1,948.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.80353 | Fr.3,803.53 |
| 2,000 | Fr.3.72625 | Fr.7,452.50 |
| Unit Price without VAT: | Fr.6.41000 |
|---|---|
| Unit Price with VAT: | Fr.6.92921 |


