
ISL28022FUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL28022FUZ-TTR-ND - Tape & Reel (TR) 20-ISL28022FUZ-TCT-ND - Cut Tape (CT) 20-ISL28022FUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28022FUZ-T |
Description | IC PWR MONITOR 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28022FUZ-T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Digital Power Monitor | Supplier Device Package 10-MSOP |
Voltage - Input 0V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.63000 | Fr.2.63 |
| 10 | Fr.1.89400 | Fr.18.94 |
| 25 | Fr.1.71840 | Fr.42.96 |
| 100 | Fr.1.52920 | Fr.152.92 |
| 250 | Fr.1.44028 | Fr.360.07 |
| 500 | Fr.1.38708 | Fr.693.54 |
| 1,000 | Fr.1.34681 | Fr.1,346.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.29777 | Fr.3,244.43 |
| 5,000 | Fr.1.27029 | Fr.6,351.45 |
| Unit Price without VAT: | Fr.2.63000 |
|---|---|
| Unit Price with VAT: | Fr.2.84303 |



