ISL28430CBZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,555
Unit Price: Fr.4.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.82000
Datasheet

Similar


onsemi
In Stock: 2,522
Unit Price: Fr.1.38000
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: Fr.2.51000
Datasheet

Similar


Texas Instruments
In Stock: 4,265
Unit Price: Fr.2.14000
Datasheet
ISL28414FBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28430CBZ-T7

DigiKey Part Number
ISL28430CBZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28430CBZ-T7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28430CBZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
250 pA
Voltage - Input Offset
5 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.16375Fr.2,327.50
Unit Price without VAT:Fr.1.16375
Unit Price with VAT:Fr.1.25801