
ISL32430EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL32430EIUZ-T7ATR-ND - Tape & Reel (TR) ISL32430EIUZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL32430EIUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.80000 | Fr.5.80 |
| 10 | Fr.4.47400 | Fr.44.74 |
| 25 | Fr.4.14320 | Fr.103.58 |
| 100 | Fr.3.77930 | Fr.377.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.60592 | Fr.901.48 |
| 500 | Fr.3.50144 | Fr.1,750.72 |
| 750 | Fr.3.44911 | Fr.2,586.83 |
| 1,250 | Fr.3.39114 | Fr.4,238.93 |
| 1,750 | Fr.3.35725 | Fr.5,875.19 |
| Unit Price without VAT: | Fr.5.80000 |
|---|---|
| Unit Price with VAT: | Fr.6.26980 |

