
ISL32493EIBZ | |
|---|---|
DigiKey Part Number | ISL32493EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32493EIBZ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32493EIBZ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32483EIBZ | Renesas Electronics Corporation | 98 | ISL32483EIBZ-ND | Fr.4.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.40000 | Fr.4.40 |
| 10 | Fr.3.24700 | Fr.32.47 |
| 25 | Fr.2.96880 | Fr.74.22 |
| 100 | Fr.2.66850 | Fr.266.85 |
| 250 | Fr.2.52716 | Fr.631.79 |
| 500 | Fr.2.44252 | Fr.1,221.26 |
| Unit Price without VAT: | Fr.4.40000 |
|---|---|
| Unit Price with VAT: | Fr.4.75640 |

