


ISL6261AIRZ | |
|---|---|
DigiKey Part Number  | ISL6261AIRZ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ISL6261AIRZ  | 
Description  | IC REG CONV INTEL 1OUT 40QFN  | 
Customer Reference  | |
Detailed Description  | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 40-QFN (6x6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL6261AIRZ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Applications  | Converter, Intel IMVP-6  | |
Voltage - Input  | 5V ~ 21V  | |
Number of Outputs  | 1  | |
Voltage - Output  | 0.3V ~ 1.5V  | |
Operating Temperature  | -40°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 40-VFQFN Exposed Pad  | |
Supplier Device Package  | 40-QFN (6x6)  | |
Base Product Number  | 

