
ISL6324ACRZ-TR5381 | |
|---|---|
DigiKey Part Number | ISL6324ACRZ-TR5381-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6324ACRZ-TR5381 |
Description | IC REG CTRLR AMD SVI 2OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, AMD SVI Voltage Regulator IC 2 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6324ACRZ-TR5381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, AMD SVI | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 2 | |
Voltage - Output | Up to 2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

