14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6161IBZA

DigiKey Part Number
ISL6161IBZA-ND
Manufacturer
Manufacturer Product Number
ISL6161IBZA
Description
IC HOT SWAP CTRLR PCI EXP 14SOIC
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel PCI Express® 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6161IBZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
PCI Express®
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
10.5V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
8 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types