ISL3232EIRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6522CRZ-T

DigiKey Part Number
ISL6522CRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6522CRZ-T
Description
IC REG CTRLR BUCK 16QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL6522CRZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 13.2V
Frequency - Switching
200kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/6/2025
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.1.86136Fr.11,168.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.86136
Unit Price with VAT:Fr.2.01213