
| ISL6522CRZ | |
|---|---|
| DigiKey Part Number | ISL6522CRZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ISL6522CRZ | 
| Description | IC REG CTRLR BUCK 16QFN | 
| Customer Reference | |
| Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL6522CRZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Last Time Buy | |
| Output Type | Transistor Driver | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 10.8V ~ 13.2V | |
| Frequency - Switching | 200kHz | |
| Duty Cycle (Max) | 100% | |
| Synchronous Rectifier | Yes | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Enable, Frequency Control, Phase Control, Soft Start | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VQFN Exposed Pad | |
| Supplier Device Package | 16-QFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.47000 | Fr.3.47 | 
| 10 | Fr.2.63400 | Fr.26.34 | 
| 25 | Fr.2.42400 | Fr.60.60 | 
| 100 | Fr.2.19300 | Fr.219.30 | 
| 490 | Fr.2.01822 | Fr.988.93 | 
| Unit Price without VAT: | Fr.3.47000 | 
|---|---|
| Unit Price with VAT: | Fr.3.75107 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland