
ISL6595DRZ-T | |
|---|---|
DigiKey Part Number | ISL6595DRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6595DRZ-T |
Description | IC DIGITL MULTIPHASE CTRLR 48QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Multiphase Controller 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6595DRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Multiphase Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100 mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

