
ISL6842IRZ-T | |
|---|---|
DigiKey Part Number | ISL6842IRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6842IRZ-T |
Description | IC OFFLINE SWITCH MULT TOP 8DFN |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6842IRZ-T Models |
Category | Current - Supply 5.5 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VFDFN Exposed Pad |
Applications Industrial Power Systems | Supplier Device Package 8-DFN (2x3) |
Voltage - Supply 15V ~ 18V | Base Product Number |

