
ISL8012IRZ-T | |
|---|---|
DigiKey Part Number | ISL8012IRZ-TTR-ND - Tape & Reel (TR) ISL8012IRZ-TCT-ND - Cut Tape (CT) ISL8012IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8012IRZ-T |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8012IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| 10 | Fr.2.46600 | Fr.24.66 |
| 25 | Fr.2.26720 | Fr.56.68 |
| 100 | Fr.2.04910 | Fr.204.91 |
| 250 | Fr.1.94504 | Fr.486.26 |
| 500 | Fr.1.88236 | Fr.941.18 |
| 1,000 | Fr.1.83074 | Fr.1,830.74 |
| 2,500 | Fr.1.77624 | Fr.4,440.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.1.63000 | Fr.9,780.00 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |


