MFR Recommended
Parametric Equivalent

ISL81387IAZ-T7A | |
|---|---|
DigiKey Part Number | ISL81387IAZ-T7ATR-ND - Tape & Reel (TR) ISL81387IAZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL81387IAZ-T7A |
Description | IC TRANSCEIVER HALF 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS232, RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL81387IAZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


