ISL32472EIBZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.36998
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.48778
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: Fr.3.83000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: Fr.4.58000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.2.74000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,224
Unit Price: Fr.3.76000
Datasheet

Direct


Analog Devices Inc.
In Stock: 199
Unit Price: Fr.4.82000
Datasheet

Direct


Analog Devices Inc.
In Stock: 2,749
Unit Price: Fr.4.82000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.2.34036
Datasheet

Direct


Analog Devices Inc.
In Stock: 946
Unit Price: Fr.5.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: Fr.3.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 25,681
Unit Price: Fr.3.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,235
Unit Price: Fr.6.67000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32472EIBZ-T

DigiKey Part Number
20-ISL32472EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL32472EIBZ-TCT-ND - Cut Tape (CT)
20-ISL32472EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32472EIBZ-T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32472EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.54000Fr.4.54
10Fr.2.97800Fr.29.78
25Fr.2.56920Fr.64.23
100Fr.2.10540Fr.210.54
250Fr.1.87724Fr.469.31
500Fr.1.73660Fr.868.30
1,000Fr.1.66000Fr.1,660.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.80824Fr.4,520.60
Manufacturers Standard Package
Unit Price without VAT:Fr.4.54000
Unit Price with VAT:Fr.4.90774