ISL81387IAZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 681
Unit Price: Fr.6.15000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,595
Unit Price: Fr.6.15000
Datasheet
ICL3222EIAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81387IAZ-T7A

DigiKey Part Number
ISL81387IAZ-T7ATR-ND - Tape & Reel (TR)
ISL81387IAZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL81387IAZ-T7A
Description
IC TRANSCEIVER HALF 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Half RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL81387IAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types