38 HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 HTSSOP
38 HTSSOP

ISL81802FVEZ-T7A

DigiKey Part Number
20-ISL81802FVEZ-T7ATR-ND - Tape & Reel (TR)
20-ISL81802FVEZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL81802FVEZ-T7A
Description
80V DUAL SYNC BUCK CONTROLLER 38
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 80V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Off Time Control, On Time Control, Phase Control, Power Good, Power On Reset, Pulse Skipping, Ramp, Sequencing, Soft Star, Tracking
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,502
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.13.11000Fr.13.11
10Fr.10.39500Fr.103.95
25Fr.9.71720Fr.242.93
100Fr.8.97210Fr.897.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.8.61676Fr.2,154.19
500Fr.8.40268Fr.4,201.34
750Fr.8.29551Fr.6,221.63
Manufacturers Standard Package
Unit Price without VAT:Fr.13.11000
Unit Price with VAT:Fr.14.17191