ISL8483EIP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,694
Unit Price: Fr.1.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 544
Unit Price: Fr.6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 748
Unit Price: Fr.7.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,348
Unit Price: Fr.5.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 835
Unit Price: Fr.5.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.5.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: Fr.6.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 799
Unit Price: Fr.5.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: Fr.7.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: Fr.6.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,450
Unit Price: Fr.5.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,953
Unit Price: Fr.6.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: Fr.9.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,435
Unit Price: Fr.7.46000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8483EIP

DigiKey Part Number
ISL8483EIP-ND
Manufacturer
Manufacturer Product Number
ISL8483EIP
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ISL8483EIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL81487LIPZRenesas Electronics Corporation3,694ISL81487LIPZ-NDFr.1.82000Parametric Equivalent
LT1785ACN8#PBFAnalog Devices Inc.544LT1785ACN8#PBF-NDFr.6.20000Similar
LT1785AIN8#PBFAnalog Devices Inc.748LT1785AIN8#PBF-NDFr.7.04000Similar
LT1785CN8#PBFAnalog Devices Inc.2,348505-LT1785CN8#PBF-NDFr.5.25000Similar
LT1785IN8#PBFAnalog Devices Inc.835LT1785IN8#PBF-NDFr.5.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes