
ISL8500EVAL2Z | |
|---|---|
DigiKey Part Number | ISL8500EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8500EVAL2Z |
Description | EVAL BOARD FOR ISL8500 |
Customer Reference | |
Detailed Description | ISL8500 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Renesas Electronics Corporation | Voltage - Input 9V ~ 14V |
Packaging Box | Regulator Topology Inverting |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Negative Inverter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ISL8500 |
Voltage - Output -12V | Base Product Number |

