
ISL88002IH31Z-T7A | |
---|---|
DigiKey Part Number | ISL88002IH31Z-T7ATR-ND - Tape & Reel (TR) ISL88002IH31Z-T7ACT-ND - Cut Tape (CT) ISL88002IH31Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88002IH31Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IH31Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.46000 | Fr.1.46 |
10 | Fr.1.06900 | Fr.10.69 |
25 | Fr.0.97280 | Fr.24.32 |
100 | Fr.0.86680 | Fr.86.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.81628 | Fr.204.07 |
500 | Fr.0.78580 | Fr.392.90 |
750 | Fr.0.77055 | Fr.577.91 |
1,250 | Fr.0.75364 | Fr.942.05 |
1,750 | Fr.0.74376 | Fr.1,301.58 |
2,500 | Fr.0.73425 | Fr.1,835.62 |
6,250 | Fr.0.71379 | Fr.4,461.19 |
Unit Price without VAT: | Fr.1.46000 |
---|---|
Unit Price with VAT: | Fr.1.57826 |