ISL8844AMBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.4.17962
Datasheet

Similar


Texas Instruments
In Stock: 1,584
Unit Price: Fr.7.07000
Datasheet

Similar


Texas Instruments
In Stock: 11,714
Unit Price: Fr.4.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,828
Unit Price: Fr.9.31000
Datasheet

Similar


Microchip Technology
In Stock: 2,276
Unit Price: Fr.3.48000
Datasheet

Similar


Texas Instruments
In Stock: 310
Unit Price: Fr.0.96000
Datasheet

Similar


Texas Instruments
In Stock: 5,689
Unit Price: Fr.0.82000
Datasheet

Similar


Microchip Technology
In Stock: 1,403
Unit Price: Fr.5.61000
Datasheet

Similar


Texas Instruments
In Stock: 5,525
Unit Price: Fr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: Fr.0.36395
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.82057
Datasheet

Similar


Texas Instruments
In Stock: 2,556
Unit Price: Fr.1.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: Fr.0.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,129
Unit Price: Fr.0.76000
Datasheet
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8844AMBZ-T

DigiKey Part Number
20-ISL8844AMBZ-TTR-ND - Tape & Reel (TR)
20-ISL8844AMBZ-TCT-ND - Cut Tape (CT)
20-ISL8844AMBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8844AMBZ-T
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8844AMBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
48%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 125°C (TA)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-SOIC
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC1842AMDREPTexas Instruments0296-18181-2-NDFr.4.17962Similar
UC1843AMDREPTexas Instruments1,584296-18182-1-NDFr.7.07000Similar
UC1844AMDREPTexas Instruments11,714296-UC1844AMDREPCT-NDFr.4.75000Similar
UC1845AMDREPTexas Instruments1,828296-18184-1-NDFr.9.31000Similar
UC2842ADMMicrochip Technology2,276UC2842ADM-NDFr.3.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types