Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8844AMUZ-T

DigiKey Part Number
20-ISL8844AMUZ-TTR-ND - Tape & Reel (TR)
20-ISL8844AMUZ-TCT-ND - Cut Tape (CT)
20-ISL8844AMUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8844AMUZ-T
Description
IC OFFLINE SWITCH MULT TOP 8MSOP
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL8844AMUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
48%
Manufacturer
Renesas Electronics Corporation
Frequency - Switching
Up to 2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 125°C (TA)
Internal Switch(s)
No
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Topology
Boost, Flyback
Supplier Device Package
8-MSOP
Voltage - Start Up
14.4 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,485
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types