
ISL88550AIRZ-T | |
|---|---|
DigiKey Part Number | ISL88550AIRZ-TTR-ND - Tape & Reel (TR) ISL88550AIRZ-TCT-ND - Cut Tape (CT) ISL88550AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88550AIRZ-T |
Description | IC PWM CONTROLLER 28TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL88550AIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | PWM Controller | |
Voltage - Input | 2V ~ 25V | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |





