
ISL88731EVAL2Z | |
---|---|
DigiKey Part Number | ISL88731EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL88731EVAL2Z |
Description | EVAL BOARD FOR ISL88731 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL88731 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ISL88731 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.170.15000 | Fr.170.15 |
Unit Price without VAT: | Fr.170.15000 |
---|---|
Unit Price with VAT: | Fr.183.93215 |