
ISL6263ACRZ-T | |
---|---|
DigiKey Part Number | ISL6263ACRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL6263ACRZ-T |
Description | IC REG CONV INTEL 1OUT 32QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6263ACRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Intel IMVP-6 | |
Voltage - Input | 5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0.41V ~ 1.29V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |