


ISL9219IRZ | |
|---|---|
DigiKey Part Number | ISL9219IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9219IRZ |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9219IRZ Models |
Category | Charge Current - Max 1A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6V |
Part Status Obsolete | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 20-QFN (3x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |

