ISL95710UIU10Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: Fr.0.00000
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL95710UIU10Z

DigiKey Part Number
ISL95710UIU10Z-ND
Manufacturer
Manufacturer Product Number
ISL95710UIU10Z
Description
IC DIG POT 50K 10-MSOP
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL95710UIU10Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Up/Down (U/D, INC, CS)
Manufacturer
Renesas Electronics Corporation
Memory Type
Non-Volatile
Series
Voltage - Supply
±2.7V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Obsolete
Temperature Coefficient (Typ)
±50ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-MSOP
Configuration
Potentiometer
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL95310UIU10ZRenesas Electronics Corporation3020-ISL95310UIU10Z-NDFr.0.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types