
IW3620-00 | |
---|---|
DigiKey Part Number | IW3620-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW3620-00 |
Description | IC LED DRIVER OFFL 870MA 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 870mA 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 21V ~ 24V | |
Current - Output / Channel | 870mA | |
Frequency | 130kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.23469 | Fr.1,173.45 |
Unit Price without VAT: | Fr.0.23469 |
---|---|
Unit Price with VAT: | Fr.0.25370 |