Parametric Equivalent

PS2513L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1129-2-ND - Tape & Reel (TR) 559-1129-1-ND - Cut Tape (CT) 559-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2513L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 25µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.37755 | Fr.755.10 |
| 4,000 | Fr.0.35965 | Fr.1,438.60 |
| 6,000 | Fr.0.35047 | Fr.2,102.82 |
| 10,000 | Fr.0.34012 | Fr.3,401.20 |
| 14,000 | Fr.0.33396 | Fr.4,675.44 |
| 20,000 | Fr.0.32797 | Fr.6,559.40 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |


