
PS2861B-1Y-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2861B-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2861B-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2861B-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2861B-1Y-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.85600 | Fr.8.56 |
| 100 | Fr.0.64440 | Fr.64.44 |
| 500 | Fr.0.55068 | Fr.275.34 |
| 1,000 | Fr.0.52005 | Fr.520.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.47605 | Fr.1,666.17 |
| 7,000 | Fr.0.45683 | Fr.3,197.81 |
| 10,500 | Fr.0.44700 | Fr.4,693.50 |
| 17,500 | Fr.0.43590 | Fr.7,628.25 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

