8-LSDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8902-Y-F3-AX

DigiKey Part Number
559-PS8902-Y-F3-AXTR-ND - Tape & Reel (TR)
559-PS8902-Y-F3-AXCT-ND - Cut Tape (CT)
559-PS8902-Y-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8902-Y-F3-AX
Description
OPTOISO 7.5KV 1CH TRANS 8-LSDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 7500Vrms 1 Channel 8-LSDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
7500Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
35% @ 16mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.543", 13.80mm Width)
Supplier Device Package
8-LSDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.81000Fr.3.81
10Fr.2.82500Fr.28.25
100Fr.2.24630Fr.224.63
500Fr.1.99330Fr.996.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.91103Fr.1,911.03
2,000Fr.1.84144Fr.3,682.88
3,000Fr.1.80582Fr.5,417.46
Manufacturers Standard Package
Unit Price without VAT:Fr.3.81000
Unit Price with VAT:Fr.4.11861