
PS8902-Y-V-F3-AX | |
---|---|
DigiKey Part Number | 559-PS8902-Y-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS8902-Y-V-F3-AXCT-ND - Cut Tape (CT) 559-PS8902-Y-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8902-Y-V-F3-AX |
Description | OPTOISO 7.5KV 1CH TRANS 8-LSDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 7500Vrms 1 Channel 8-LSDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 35% @ 16mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.82000 | Fr.3.82 |
10 | Fr.2.83900 | Fr.28.39 |
100 | Fr.2.25870 | Fr.225.87 |
500 | Fr.2.00460 | Fr.1,002.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.92197 | Fr.1,921.97 |
2,000 | Fr.1.85207 | Fr.3,704.14 |
3,000 | Fr.1.81631 | Fr.5,448.93 |
Unit Price without VAT: | Fr.3.82000 |
---|---|
Unit Price with VAT: | Fr.4.12942 |