Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9313L-AX

DigiKey Part Number
559-1628-ND
Manufacturer
Manufacturer Product Number
PS9313L-AX
Description
OPTOISOLTR 5KV OPEN COLL 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Renesas Electronics Corporation
Propagation Delay tpLH / tpHL (Max)
750ns, 500ns
Packaging
Strip
Voltage - Forward (Vf) (Typ)
1.56V
Part Status
Not For New Designs
Current - DC Forward (If) (Max)
25mA
Number of Channels
1
Voltage - Supply
4.5V ~ 20V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
15kV/µs
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SDIP Gull Wing
Output Type
Open Collector
Base Product Number
Current - Output / Channel
15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Strip
QuantityUnit PriceExt Price
20Fr.4.74150Fr.94.83
Manufacturers Standard Package
Unit Price without VAT:Fr.4.74150
Unit Price with VAT:Fr.5.12556