
PS9822-2-V-AX | |
---|---|
DigiKey Part Number | 559-PS9822-2-V-AXTR-ND - Tape & Reel (TR) 559-PS9822-2-V-AXCT-ND - Cut Tape (CT) 559-PS9822-2-V-AXDKR-ND - Digi-Reel® |
Manufacturer | Renesas Electronics Corporation |
Manufacturer Product Number | PS9822-2-V-AX |
Description | OPTOISO 2.5KV 2CH OPEN COL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 20 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 500ns | |
Rise / Fall Time (Typ) | 60ns, 70ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.21000 | Fr.8.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | Fr.6.15200 | Fr.123.04 |
40 | Fr.5.80200 | Fr.232.08 |
60 | Fr.5.62267 | Fr.337.36 |
100 | Fr.5.41990 | Fr.541.99 |
140 | Fr.5.29929 | Fr.741.90 |
200 | Fr.5.18170 | Fr.1,036.34 |
500 | Fr.4.92210 | Fr.2,461.05 |
1,000 | Fr.4.76062 | Fr.4,760.62 |
Unit Price without VAT: | Fr.8.21000 |
---|---|
Unit Price with VAT: | Fr.8.87501 |