
QS34X2245Q3G8 | |
|---|---|
DigiKey Part Number  | QS34X2245Q3G8-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | QS34X2245Q3G8  | 
Description  | IC BUS SWITCH 8 X 1:1 80-QVSOP  | 
Customer Reference  | |
Detailed Description  | Bus Switch 8 x 1:1 80-QVSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | Bus Switch  | |
Circuit  | 8 x 1:1  | |
Independent Circuits  | 4  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 80-FSOP (0.154", 3.90mm Width)  | |
Supplier Device Package  | 80-QVSOP  | |
Base Product Number  | 

