44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1RW0416DSB-2PI#D1

DigiKey Part Number
R1RW0416DSB-2PI#D1-ND
Manufacturer
Manufacturer Product Number
R1RW0416DSB-2PI#D1
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
R1RW0416DSB-2PI#D1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.86000Fr.4.86
10Fr.4.52900Fr.45.29
25Fr.4.39240Fr.109.81
50Fr.4.28920Fr.214.46
135Fr.4.14178Fr.559.14
270Fr.4.03989Fr.1,090.77
540Fr.3.93909Fr.2,127.11
1,080Fr.3.83979Fr.4,146.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.86000
Unit Price with VAT:Fr.5.25366