
R5F101MHAFB#50 | |
|---|---|
DigiKey Part Number | 559-R5F101MHAFB#50TR-ND - Tape & Reel (TR) 559-R5F101MHAFB#50CT-ND - Cut Tape (CT) 559-R5F101MHAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F101MHAFB#50 |
Description | IC MCU 16BIT 192KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.85000 | Fr.2.85 |
| 10 | Fr.2.14200 | Fr.21.42 |
| 25 | Fr.1.96560 | Fr.49.14 |
| 100 | Fr.1.77220 | Fr.177.22 |
| 250 | Fr.1.68008 | Fr.420.02 |
| 500 | Fr.1.62454 | Fr.812.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.57883 | Fr.1,578.83 |
| 2,000 | Fr.1.54121 | Fr.3,082.42 |
| 3,000 | Fr.1.52237 | Fr.4,567.11 |
| 5,000 | Fr.1.50149 | Fr.7,507.45 |
| Unit Price without VAT: | Fr.2.85000 |
|---|---|
| Unit Price with VAT: | Fr.3.08085 |

