
R5F10267ASM#55 | |
|---|---|
DigiKey Part Number | 559-R5F10267ASM#55TR-ND - Tape & Reel (TR) 559-R5F10267ASM#55CT-ND - Cut Tape (CT) 559-R5F10267ASM#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10267ASM#55 |
Description | IC MCU 16BIT 4KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.53985 | Fr.1,349.63 |
| Unit Price without VAT: | Fr.0.53985 |
|---|---|
| Unit Price with VAT: | Fr.0.58358 |

