
R5F10267ASP#35 | |
|---|---|
DigiKey Part Number | R5F10267ASP#35-ND |
Manufacturer | |
Manufacturer Product Number | R5F10267ASP#35 |
Description | IC MCU 16BIT 4KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 20-LSSOP |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.05000 | Fr.1.05 |
| 10 | Fr.0.76200 | Fr.7.62 |
| 80 | Fr.0.62163 | Fr.49.73 |
| 160 | Fr.0.59031 | Fr.94.45 |
| 320 | Fr.0.56456 | Fr.180.66 |
| 560 | Fr.0.54713 | Fr.306.39 |
| 1,040 | Fr.0.53078 | Fr.552.01 |
| 2,560 | Fr.0.51154 | Fr.1,309.54 |
| 5,040 | Fr.0.49996 | Fr.2,519.80 |
| Unit Price without VAT: | Fr.1.05000 |
|---|---|
| Unit Price with VAT: | Fr.1.13505 |

